
This Samtec TSS-116-04-G-D-RA is a 32-contact right angle header with a 2.54mm pitch, designed for through-hole mounting. It features a black housing and gold-plated contacts with a bronze base material. The header operates within a temperature range of -55°C to 125°C and is packaged in a rail or tube format. It is RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-116-04-G-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-116-04-G-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Gender | Male |
| Housing Color | Black |
| Length | 44.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-116-04-G-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
