
This 34-position shrouded header features a 2.54mm pitch and is designed for through-hole mounting. Constructed with a bronze contact material and tin plating, it offers a TIN finish on the mating contact. The header is made from PBT insulation material and features a black color. It is rated for operation between -55°C and 105°C and is compliant with RoHS regulations.
Samtec TSS-117-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-117-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.