
Conn Shrouded Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Samtec TSS-117-04-G-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSS |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.