
The Samtec TSS-118-04-G-D-RA is a 36-contact right angle male connector with a 2.54mm pitch. It features a bronze contact material with gold plating and is suitable for operating temperatures ranging from -55°C to 125°C. The connector is available in rail or tube packaging and is compliant with RoHS regulations. It has a length of 49.53mm and a depth of 12.32mm, with a black housing color. The connector is terminated with solder and is suitable for general use.
Samtec TSS-118-04-G-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Gender | Male |
| Housing Color | Black |
| Length | 49.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-118-04-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.