This 40-position 2-row through-hole shrouded header features a gold-plated bronze contact material with a gold finish. It has a black PBT insulation material and a black housing color. The header is designed for use in applications with operating temperatures ranging from -55°C to 125°C. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is available in a flex stack series with a TSS designation and a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-120-01-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-120-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 54.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-120-01-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.