
40-position shrouded header with a 2.54mm pitch, featuring straight, top-entry, thru-hole termination. Male pin contacts are made of bronze with tin plating and a tin mating finish. The PBT insulation material in black houses 40 contacts across two rows, with a maximum operating temperature of 105°C and a flammability rating of UL94 V-0.
Samtec TSS-120-02-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 54.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-120-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.