
This 40-position, 2-row through-hole header features a 2.54mm pitch and is rated for operation up to 105°C. Constructed with a bronze contact material and tin plating, it offers a TIN finish on mating contacts. The header is made from PBT insulation material with a black color and is packaged in a rail/tube format. It meets UL94 V-0 flammability standards and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Samtec TSS-120-02-T-D-20 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Positions Loaded | 39 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.