Shrouded header, right-angle, side entry, through-hole mount connector with 40 positions and 2 rows. Features male pin contacts with gold plating and a 2.54mm pitch. Rated for 3A maximum current and operates from -55°C to 125°C. Black housing and black color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-120-04-L-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-120-04-L-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.64mm |
| Gender | Male |
| Housing Color | Black |
| Length | 54.61mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-120-04-L-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.