
This Samtec TSS-120-04-T-D-RA header features 40 male contacts with a bronze material and tin plating. It has a maximum current rating of 3A and operates over a temperature range of -55°C to 105°C. The header is designed for through hole mounting with a right angle orientation and 2.54mm pitch. It is compliant with RoHS regulations but does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-120-04-T-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-120-04-T-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-120-04-T-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.