This Samtec TSS-124-04-T-D-RA connector features 48 male pin contacts with a square shape and tin plating, arranged in a 2-row, 48-position configuration. It has a pitch of 2.54mm and is designed for through hole mounting. The connector is made from bronze with a tin finish and is rated for operation between -55°C and 105°C. It meets UL94 V-0 flammability standards and is compliant with RoHS regulations.
Samtec TSS-124-04-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-124-04-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.