
This Samtec connector features 50 male contacts with gold plating, a maximum current rating of 3A, and a temperature range of -55°C to 125°C. It is designed for through-hole mounting and is compliant with RoHS regulations. The connector has a straight orientation and a 2.54mm pitch, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-125-01-S-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-125-01-S-D-LL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-125-01-S-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.