
This Samtec TSS-125-02-T-D header features 50 bronze contacts with tin-matte plating, housed in a black 2.54mm pitch shrouded header with a straight orientation. The header is designed for through-hole mounting and is available in bulk packaging. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSS-125-02-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSS-125-02-T-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 67.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-125-02-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
