
Shrouded header with 50 positions and 2 rows, featuring a 2.54mm pitch. This right-angle, side-entry, thru-hole component utilizes male pin contacts made of bronze with tin plating for mating. The PBT insulation material, in black, supports a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Termination is via solder, and the product is RoHS compliant.
Samtec TSS-125-04-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 67.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-125-04-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
