
This 52-position, 2-row male pin header features a 2.54mm pitch and is constructed with 52 bronze contacts plated with tin. The contacts have a square shape and a TIN finish. The header has a black housing and insulation, both made of PBT, and measures 69.85mm in length. It operates between -55°C and 105°C and has a flammability rating of UL94 V-0. The termination is solder and the orientation is straight.
Samtec TSS-126-02-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 69.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-126-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.