
This 60-position 2-row shrouded header from Samtec features a contact finish of tin on mating contacts and a contact material of bronze. The insulation material is PBT with a black color. The header is rated for operation between -55°C and 105°C and is compliant with RoHS regulations. It is available in a through-hole mount configuration with a pitch of 2.54mm.
Samtec TSS-130-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-130-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.