
This 36-position through-hole header features a 2.54mm pitch and is constructed with PBT insulation, meeting the UL94 V-0 flammability rating. The contacts are made of bronze with a tin plating and a tin finish on the mating surface. The header is designed for use in applications where high-temperature operation is required, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is also RoHS compliant and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Samtec TSS-136-03-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.