
Right-angle shrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch. This male connector utilizes gold-plated bronze contacts for reliable mating, with a contact mating length of 0.23 inches. The black molded housing ensures durability, and the component is designed for through-hole solder termination. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant component is supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSSH-105-01-S-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Depth | 13.71mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSSH-105-01-S-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.