The TSSH-105-01-S-DH-P-TR is a 10-contact shrouded header with a terminal pitch of 2.54mm and a right-angle body orientation. It is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. This header features a solder termination method and is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSSH-105-01-S-DH-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSSH-105-01-S-DH-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.