This 14-position shrouded header features a right-angle body orientation and surface mount termination. It has a terminal pitch of 2.54mm and is designed for use in applications where a high-density connection is required. The header is rated for operation between -55°C and 125°C, making it suitable for use in a variety of environments. The shrouded design provides additional protection for the contacts and helps to prevent damage from dust and moisture.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSSH-107-01-S-DH-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSSH-107-01-S-DH-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.