
The Samtec TSSH-118-01-F-DV-A-TR is a 36-contact shrouded header with a HDR gender and a terminal pitch of 2.54mm. It is designed for surface mount applications and features a straight body orientation. The operating temperature range is from -55°C to 125°C. The header is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSSH-118-01-F-DV-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 10.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TSSH-118-01-F-DV-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.