
This Samtec TSSH-125-01-L-DH-P-TR is a 50-contact surface mount header with a 2.54mm pitch. It features a gold-plated bronze contact material and a solder termination. The header is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The TSSH-125-01-L-DH-P-TR is a shrouded header with a surface mount package type.
Samtec TSSH-125-01-L-DH-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSSH-125-01-L-DH-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.