
This Samtec TSSH-125-01-L-DH-TR is a 50-contact, 2-row, 2.54mm pitch surface mount header with a gold-plated bronze contact material. It is designed for surface mount applications and features a solder termination. The header is compliant with RoHS regulations but does not meet SVHC requirements. It has a shrouded design and is available for use in various electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSSH-125-01-L-DH-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSSH-125-01-L-DH-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.