
This Samtec TSSH-125-01-L-DV-LC is a 50-contact, 2-row surface mount header with a 2.54mm pitch and a maximum operating temperature of 125°C. It has a gold-plated bronze contact material and a solder termination. The header is RoHS compliant and not Reach SVHC compliant. It can be mounted on a surface and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |