
This Samtec TSSH-125-01-L-DV-TR is a 50-contact surface mount header with a 2.54mm pitch. It features a bronze contact material with gold plating and is suitable for surface mount applications. The header is not SVHC compliant but is compliant with RoHS regulations. It has a termination of solder and is available in a shrouded or unshrouded configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSSH-125-01-L-DV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSSH-125-01-L-DV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.