
This Samtec connector features 50 bronze contacts with tin plating, housed in a black 68.58mm long, 13.71mm deep right angle male connector with a 2.54mm pitch. It is designed to operate between -55°C and 105°C and is compliant with RoHS regulations. The connector is terminated with solder and is available for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSSH-125-01-T-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 13.71mm |
| Gender | Male |
| Housing Color | Black |
| Length | 68.58mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSSH-125-01-T-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.