The TSSH-130-01-LM-DH-A is a 60-contact shrouded header from Samtec, designed for surface mount applications. It features a right-angle body orientation and a terminal pitch of 2.54mm. The header has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is suitable for use in environments where high-temperature operation is required. The TSSH-130-01-LM-DH-A is a surface-mount component, making it ideal for use in modern electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSSH-130-01-LM-DH-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSSH-130-01-LM-DH-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.