
This 6-position through-hole flex stack connector features a gold-plated bronze contact with a square shape and a gold finish. It has a black PBT insulation material and a UL94 V-0 flammability rating. The connector operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samtec TST-103-01-L-D-04 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-103-01-L-D-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.