Shrouded header, board-to-board connector with 10 positions and 2 rows. Features a 2.54mm pitch, straight orientation, and through-hole termination for solder connection. Male pin contacts made of bronze with tin plating and a tin mating finish ensure reliable interconnectivity. Constructed with PBT insulation and a black housing, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Samtec TST-105-01-T-D-02 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-105-01-T-D-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.