
This Samtec connector features a bronze contact material with gold plating, a right angle orientation, and a 2.54mm pitch. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 3A. The connector is available in bulk packaging and is RoHS compliant. It has 10 contacts and 2 rows, with a length of 20.32mm and a depth of 12.32mm.
Samtec TST-105-04-L-D-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-105-04-L-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.