
10-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior conductivity. Right-angle orientation and side entry facilitate board-to-board connections. PBT insulation in black, rated UL94 V-0, ensures durability. Maximum current rating of 3A and operating temperature range of -55°C to 125°C. Solder termination for reliable mounting.
Samtec TST-105-04-L-D-RA-01 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-105-04-L-D-RA-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.