
Shrouded header, right-angle, male pin connector with 10 positions and 2 rows on a 2.54mm pitch. Features gold-plated bronze contacts with a square shape and solder termination. Constructed with PBT insulation and a black housing, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. This through-hole mount component is RoHS compliant.
Samtec TST-105-05-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-105-05-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
