
14-position shrouded header, straight orientation, with a 2.54mm pitch. Features male pin contacts made of bronze with gold plating for mating, and a square contact shape. Designed for top entry, thru-hole termination with a solder connection. Offers a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The PBT insulation material is black, and the housing is also black, with a UL94 V-0 flammability rating.
Samtec TST-107-02-G-D-03 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-107-02-G-D-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.