Shrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. Male pin contacts are made of bronze with gold plating and a mating length of 0.25inch. The straight, through-hole mounted component has a black PBT insulation material and housing, operating within a temperature range of -55°C to 125°C. This RoHS compliant component is rated UL94 V-0 for flammability.
Samtec TST-108-01-G-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-108-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.