
This 8-position through-hole connector features a gold-plated bronze contact with a square shape and a male pin type. It has a black PBT insulation material and a flammability rating of UL94 V-0. The connector operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in bulk packaging with a 2.54mm pitch.
Samtec TST-108-01-G-S-05 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-108-01-G-S-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
