20-position shrouded header with 2.54mm pitch and 0.1inch row spacing. Features straight, top-entry, thru-hole mounting with solder termination. Male pin contacts are made of bronze with gold plating and a 0.25inch mating length. Operates within a temperature range of -55°C to 125°C, with a maximum current rating of 3A. Housing is black, and the component is RoHS compliant.
Samtec TST-110-01-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 33.02mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-110-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.