
This Samtec TST-110-04-S-D-RA is a 20-position, 2-row right angle header with a maximum current rating of 3A and an operating temperature range of -55°C to 125°C. It features a through hole package type and is RoHS compliant. The header has a pitch of 2.54mm and is available in a rail/tube packaging configuration. The contacts are made of bronze with a gold plating and have a termination type of solder.
Samtec TST-110-04-S-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Gender | Male |
| Housing Color | Black |
| Length | 33.02mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-110-04-S-D-RA to view detailed technical specifications.
No datasheet is available for this part.