20-position, 2-row shrouded header with a 2.54mm pitch and 0.1-inch row spacing. Features male pin contacts with a square shape and tin plating, offering a 0.25-inch mating length. Constructed with PBT insulation and bronze contacts, this right-angle, through-hole mounted component operates from -55°C to 105°C and boasts a UL94 V-0 flammability rating.
Samtec TST-110-05-T-D-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-110-05-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
