
24-position, 2-row shrouded header with a 2.54mm pitch. Features straight, top-entry, thru-hole termination for solder connection. Male pin contacts are made of bronze with tin plating and a square shape, offering a mating contact finish of tin. The PBT insulation material is black, and the housing is also black, with a maximum operating temperature of 105°C and a minimum of -55°C. This component is UL94 V-0 rated and RoHS compliant.
Samtec TST-112-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-112-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.