
This 24-position 2-row shrouded header features a 0.1inch pitch and is designed for through hole mount. The contacts are made of bronze with a gold plating. The header is packaged in a rail or tube and is compliant with RoHS regulations. It is not SVHC compliant.
Samtec TST-112-04-G-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-112-04-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.