
This 26-position through hole header features a 2.54mm pitch and is made of bronze with a gold contact plating. It is rated for operation between -55°C and 125°C and meets the UL94 V-0 flammability standard. The header is available in a rail or tube packaging and is RoHS compliant.
Samtec TST-113-04-F-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-113-04-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.