26-position, 2-row shrouded header with male pin contacts. Features 2.54mm pitch, right-angle side entry, and through-hole termination with solder. Contacts are gold-plated bronze with a square shape, ensuring reliable mating. Constructed with black PBT insulation and housing, rated UL94 V-0 for flammability. Operating temperature range from -55°C to 125°C.
Samtec TST-113-04-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-113-04-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.