
26-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with tin plating and a tin mating finish, designed for right-angle, side-entry, thru-hole solder termination. Rated for 3A maximum current and operates between -55°C and 105°C. The PBT insulation material is black, UL94 V-0 flammability rated, and the housing is also black. Packaged in a rail/tube.
Samtec TST-113-04-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 40.64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-113-04-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.