
This 28-position through-hole header features a square male pin contact type with a gold finish and gold plating. It is made from bronze with a black PBT insulation material and is available in a rail/tube packaging configuration. The header operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samtec TST-114-04-S-D-RA-04 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Positions Loaded | 27 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-114-04-S-D-RA-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.