
This 30-position 2-row shrouded header features 30 male pins with gold plating. It is designed for through hole mount and is packaged in rail/tube format. The header has a pitch of 0.1inch and a row spacing of 0.1inch. It is compliant with RoHS regulations.
Samtec TST-115-03-L-D technical specifications.
| Color | Black |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-115-03-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.