
This 30-position 2-row through-hole header features a 2.54mm pitch and is rated for operation up to 105°C. The contacts are made of bronze with a tin plating and have a square shape. The insulation material is PBT with a black color. The header is RoHS compliant and available in a rail/tube packaging style.
Samtec TST-115-04-T-D-RA-01 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Positions Loaded | 29 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-115-04-T-D-RA-01 to view detailed technical specifications.
No datasheet is available for this part.