
Shrouded header, 34 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, square contact shape, bronze contact material with tin plating, tin mating finish. Features PBT insulation, black housing and insulation color, 3A max current rating, and a temperature range of -55°C to 105°C. Through-hole mount with solder termination, UL94 V-0 flammability rating.
Samtec TST-117-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-117-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
