
This 34-position shrouded header features a 2-row configuration with a 0.1inch pitch. It is designed for through-hole mounting and is available in a rail or tube packaging format. The header is made from bronze with a gold plating and has a male pin contact type. It is compliant with RoHS regulations but does not meet SVHC requirements.
Samtec TST-117-04-G-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-117-04-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.