
40-position, 2-row shrouded header with 0.1-inch pitch and 0.25-inch mating length. Features male pin contacts made of bronze with gold plating for superior conductivity. Insulation material is black PBT, rated UL94 V-0 for flammability. Designed for through-hole mounting with solder termination, operating between -55°C and 125°C.
Samtec TST-120-01-L-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-120-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.