
This 40-position, 2-row shrouded header from Samtec features a gold-plated bronze contact with a gold finish. It has a maximum current rating of 3A and can operate between -55°C and 125°C. The header is made from PBT insulation material and has a flammability rating of UL94 V-0. It is RoHS compliant and suitable for through-hole mounting.
Samtec TST-120-01-S-D-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 58.42mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-120-01-S-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.