
This 52-position, 2-row flex stack connector features a through-hole mount and a 2.54mm pitch. It is constructed with a bronze contact material and gold plating, and has a flammability rating of UL94 V-0. The connector operates over a temperature range of -55°C to 125°C and is suitable for use in applications where high reliability is required.
Samtec TST-126-04-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-126-04-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.